TVS1801DRBR

Texas Instruments
595-TVS1801DRBR
TVS1801DRBR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 18-V bidirectional f lat-clamp surge pro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.893

Stock:
4.893 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,567 € 5,67 €
0,392 € 39,20 €
0,314 € 157,00 €
0,31 € 310,00 €
Full Reel (Order in multiples of 3000)
0,255 € 765,00 €
0,244 € 1.464,00 €
0,235 € 2.115,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
18 V
SMD/SMT
27.4 V
24.4 V
SON-8
30 A
65 pF
8 kV
15 kV
- 40 C
+ 125 C
TVS1801
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 20,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
USHTS:
8542390090
ECCN:
EAR99

TVS1801 18V Bidirectional Surge Protection Device

Texas Instruments TVS1801 18V Bidirectional Surge Protection Device shunts up to 30A of IEC 61000-4-5 fault current to protect systems from high-power transients or lightning strikes. The device survives the common industrial signal line EMC requirement of 1kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance. The TVS1801 uses a feedback mechanism to ensure precise flat clamping during a fault, keeping system exposure lower than traditional TVS diodes. The tight voltage regulation allows designers to confidently select system components with a lower voltage tolerance, lowering system costs and complexity without sacrificing robustness. The Texas Instruments TVS1801 has a ±18V operating range to enable operation in systems that require protection against reverse wiring conditions.