TDK ESD Protection Diodes / TVS Diodes

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

EPCOS / TDK ESD Protection Diodes / TVS Diodes 5VDC 15kV 7A@8/20us 0.48pF 1nA@3.3V 22.358In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Bidirectional 1 Channel 3.3 V SMD/SMT 5 V 5 V WL-CSP-01005-2 7 A 0.48 pF 15 kV 15 kV - 40 C + 125 C TVS Diode General Purpose Reel, Cut Tape, MouseReel
EPCOS / TDK ESD Protection Diodes / TVS Diodes ESD protection, TVS Diode, ULC 0201 2V 7.636In Stock
20.000Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 20.000

Bidirectional 1 Channel 2 V SMD/SMT 5.2 V WLCSP0201-2 7 A 1 pF 15 kV 15 kV - 40 C + 125 C TVS Diode, 0201 ULC Reel, Cut Tape
EPCOS / TDK ESD Protection Diodes / TVS Diodes ESD protection, TVS Diode, ULC 0201 3.6V 13.190In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Bidirectional 1 Channel 3.6 V SMD/SMT 7.5 V 5.3 V WLCSP0201-2 0.95 pF 15 kV 15 kV - 40 C + 125 C TVS Diode, 0201 ULC Reel, Cut Tape
EPCOS / TDK ESD Protection Diodes / TVS Diodes ESD protection, TVS Diode, ULC 0201 1V 17.700In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Bidirectional 1 Channel 1 V SMD/SMT 7.2 V 2.1 V WLCSP0201-2 5 A 0.15 pF 8 kV 15 kV - 40 C + 125 C TVS Diode, 0201 ULC Reel, Cut Tape
EPCOS / TDK ESD Protection Diodes / TVS Diodes 20VDC 12kV 5.3pF 20nAa.20V 17.794In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Bidirectional 1 Channel SMD/SMT 32 V 20 V WLCSP-2 5.3 pF 10 kV 12 kV - 40 C + 125 C TVS Diode General Purpose Reel, Cut Tape, MouseReel

EPCOS / TDK ESD Protection Diodes / TVS Diodes 5VDC 15kV 7A@8/20us 0.65pF 1nA@3.3V 55.110In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.2 V 5 V WL-CSP-0201-2 7 A 0.65 pF 15 kV 15 kV - 40 C + 125 C TVS Diode General Purpose Reel, Cut Tape, MouseReel
TDK ESD Protection Diodes / TVS Diodes 0201 8volts 15pF 5.5volts ESD Prot 2.780In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 4.3 V SMD/SMT 25 V 8 V 0201 (0603 metric) 15 pF 8 kV 8 kV - 40 C + 85 C SGNE Reel, Cut Tape, MouseReel
EPCOS / TDK ESD Protection Diodes / TVS Diodes 5VDC 15kV 4A@8/20us 5pF 2nA@3.3V 7.778In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Bidirectional 1 Channel 5 V SMD/SMT 8.9 V 6 V WL-CSP-01005-2 4 A 5 pF 15 kV 15 kV - 40 C + 125 C CeraCharge Battery AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK ESD Protection Diodes / TVS Diodes 5VDC 24kV 8A@8/20us 12pF 2nA@3.3V 21.223In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Bidirectional 1 Channel 5 V SMD/SMT 8 V 6 V WL-CSP0201-2 8 A 12 pF 24 kV 24 kV - 40 C + 125 C TVS Diode Ultra Low Clamp AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK ESD Protection Diodes / TVS Diodes 0201 5.5VDC Bi-Dir 0.55pF 7A a.8/20us 15kV 1nAa.5.5V
40.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 20.000

Bidirectional 1 Channel SMD/SMT 5.6 V 8.6 V 0201 (0603 metric) 7 A 0.55 pF - 40 C + 125 C TVS Diode Ultra Low Clamp Reel, Cut Tape, MouseReel
TDK ESD Protection Diodes / TVS Diodes 0201 27volts 6.8pF 15volts ESD Prot Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 15 V SMD/SMT 60 V 27 V 0201 (0603 metric) 6.8 pF 8 kV 8 kV - 40 C + 85 C SGNE Reel, Cut Tape, MouseReel
EPCOS / TDK ESD Protection Diodes / TVS Diodes 5.5VDC 15kV 7Aa.8/20us 0.45pF 1nAa.5.5V Non-Stocked Lead-Time 12 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 20.000

Bidirectional 1 Channel 5.5 V SMD/SMT 3.9 V 10.3 V 7 A 0.45 pF 15 kV 15 kV - 40 C + 125 C TVS Diode Ultra Low Clamp Reel
EPCOS / TDK ESD Protection Diodes / TVS Diodes 16VDC 15kV 5.5pF 1nA@16V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Bidirectional 1 Channel 16 V SMD/SMT 24 V 25 V WL-CSP0201-2 5 pF 10 kV 10 kV - 40 C + 125 C TVS Diode General Purpose Reel, Cut Tape, MouseReel