B74121U1020M060

EPCOS / TDK
871-B74121U1020M060
B74121U1020M060

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD protection, TVS Diode, ULC 0201 2V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.546

Stock:
7.546
Can Dispatch Immediately
On Order:
20.000
Expected 4/20/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,234 € 2,34 €
0,114 € 11,40 €
0,095 € 47,50 €
0,066 € 66,00 €
0,057 € 142,50 €
0,052 € 260,00 €
0,044 € 440,00 €
Full Reel (Order in multiples of 20000)
0,04 € 800,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
2 V
SMD/SMT
5.2 V
WLCSP0201-2
7 A
1 pF
15 kV
15 kV
- 40 C
+ 125 C
TVS Diode, 0201 ULC
Reel
Cut Tape
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product: TVS Diodes
Factory Pack Quantity: 20000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: B74121U1020M60
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

0201 ULC TVS Diodes

EPCOS / TDK 0201 Ultra-Low Clamping and Capacitance (ULC) Transient Voltage Suppressor (TVS) Diodes provide bidirectional ESD protection of one high-speed I/O line per the IEC 61000-4-2 standard. These robust devices are available in a small chip scale package size of 0201 with a 0.15mm height and low leakage current. EPCOS / TDK 0201 ULC TVS Diodes are ideal for high-speed interfaces in smartphones, laptops, wearables, and other portable devices with tight space requirements. Additional applications include USB, HDMI, Thunderbolt™, DisplayPort, and SATA.