Silergy ESD Protection Diodes / TVS Diodes

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Silergy ESD Protection Diodes / TVS Diodes Vbus, Ch 1, Direction Uni, Vrwm 20V, Cj 240 pF, Ipp24 A, Ppk 800W 2.698In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 20 V SMD/SMT 32 V DFN-1610-2 25 A 850 W 210 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Silergy ESD Protection Diodes / TVS Diodes USB3.x, Ch 8, Direction Uni, Vrwm 3.3V, Cj 0.42 pF, Ipp6 A, Ppk 30W 5.297In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 8 Channel 3.6 V SMD/SMT 6 V DFN-3810-9 6 A 30 W 0.42 pF 15 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes USB Vbus,Smart Phone, Ch 1, Direction Bi, Vrwm 24V, Cj 20 pF, Ipp5 A, Ppk 300W 8.639In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 35 V 26.5 V DFN-1006-2 (SOD-882-2) 4 A 180 W 12 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Silergy ESD Protection Diodes / TVS Diodes Vbus/Vbat, Ch 1, Direction Uni, Vrwm 5V, Cj 85 pF, Ipp9 A, Ppk 320W 9.388In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 24 V SMD/SMT 36 V 25 V DFN-1006-2 (SOD-882-2) 9 A 320 W 85 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes HDMI, Ch 4, Direction Bi, Vrwm 3.3V, Cj 0.4 pF, Ipp7 A, Ppk 56W 6.721In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 3.3 V SMD/SMT 7.5 V DFN-2510-10 6 A 42 W 0.4 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes Vbattery,Smart Phone, Ch 1, Direction Uni, Vrwm 5V, Cj 1100 pF, Ipp100 A, Ppk 1300W 2.748In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 16 V 5.6 V DFN-1610-2 100 A 1.3 kW 1100 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes Vbus, Ch 1, Direction Uni, Vrwm 12V, Cj 440 pF, Ipp38 A, Ppk 800W 2.994In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 22 V 13.3 V DFN-1610-2 52 A 1.1 kW 400 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes HDMI, Ch 4, Direction Bi, Vrwm 5V, Cj 0.5 pF, Ipp4.5 A, Ppk 45W 2.914In Stock
3.000Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 10 V DFN-2510-10 4.5 A 45 W 0.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes 3.3V Low Speed Interface, Ch 1, Direction Bi, Vrwm 3.3V, Cj 27 pF, Ipp15 A, Ppk 140W 9.756In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 10 V 3.7 V DFN-0603-2 16 A 155 W 25 pF 30 kV 30 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes USB2.0, Ch 2, Direction Uni, Vrwm 5V, Cj 0.6 pF, Ipp4 A, Ppk 50W 5.256In Stock
3.000Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 12.5 V 5.5 V SC-59-3 (SOT-23-3) 4 A 50 W 0.6 pF 25 kV 25 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes Ultra-Low CapacitanceTVS Protection 26.589In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 6 V DFN-0603-2 9 A 55 W 0.2 pF 20 kV 20 kV - 40 C + 85 C Reel, Cut Tape, MouseReel

Silergy ESD Protection Diodes / TVS Diodes Vbus & Vbat surge protection, Ch 1, Direction Uni, Vrwm 4.5V, Cj 1100 pF, Ipp240 A, Ppk 3100W 845In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 4.5 V SMD/SMT 13 V 4.6 V DFN-1610-2 240 A 3.1 kW 1100 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes CAN BUS, Ch 2, Direction Bi, Vrwm 24V, Cj 12 pF, Ipp4 A, Ppk 180W 5.974In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 45 V 26.7 V SC-59-3 (SOT-23-3) 4 A 180 W 12 pF 30 kV 30 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes HDMI2.0, Ch 1, Direction Bi, Vrwm 3.3V, Cj 0.4 pF, Ipp7 A, Ppk 56W
9.994Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes Common Mode Filter with ESD Protection Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

signal chain - esd Reel, Cut Tape
Silergy ESD Protection Diodes / TVS Diodes Normal Cap ESD for General I/O , Ch 1, Direction Bi, Vrwm 5V, Cj 2 pF, Ipp10 A, Ppk 100W Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes USB-C/RF Antenna, Ch 2, Direction Bi, Vrwm 24.5V, Cj 0.2 pF, Ipp9 A, Ppk 50W Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes low capacitance TVS protection Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

signal chain - esd Reel, Cut Tape
Silergy ESD Protection Diodes / TVS Diodes ultra-low capacitance ESD/Surge protection Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

signal chain - esd Reel
Silergy ESD Protection Diodes / TVS Diodes ultra-low capacitance ESD/Surge protection Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

signal chain - esd Reel, Cut Tape
Silergy ESD Protection Diodes / TVS Diodes ultra-low capacitance TVS protection Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

signal chain - esd Reel, Cut Tape
Silergy ESD Protection Diodes / TVS Diodes USB/VGA/HDMI, Ch 4, Direction Uni, Vrwm 5V, Cj 0.6 pF, Ipp3 A, Ppk 36W Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes low capacitance TVS protection Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

signal chain - esd Reel, Cut Tape
Silergy ESD Protection Diodes / TVS Diodes low capacitance TVS protection Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

signal chain - esd Reel, Cut Tape
Silergy ESD Protection Diodes / TVS Diodes Ultra-low capacitance TVS protection Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

signal chain - esd Reel, Cut Tape