Semtech SurgeSwitch ESD Protection Diodes / TVS Diodes

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Semtech ESD Protection Diodes / TVS Diodes TVS 350W 36V (DISCRETE) 8.421In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional, Unidirectional 2 Channel 33 V SMD/SMT 47 V 35 V SC-59-3 (SOT-23-3) 4 A 350 W 100 pF 8 kV 15 kV - 55 C + 125 C SDC36 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TDS, 1-Line 26V 24A TVS EOS SLP1616N2P 2.945In Stock
Min.: 1
Mult.: 1

26.4 V SMD/SMT 35 V 31 V DFN-2 24 A 840 W 86 pF 20 kV 25 kV - 40 C + 125 C
Semtech ESD Protection Diodes / TVS Diodes Transient Diverting Suppressor 1-Line, 5V SurgeSwitch EOS Protection 5.706In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 6.9 V DFN-2 40 A 412 W 159 pF 30 kV 30 kV - 40 C + 125 C TDS Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Transient Diverting Suppressor 1-Line, 14V SurgeSwitch EOS Protection 8.979In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 14 V SMD/SMT 19.8 V 17 V DFN-6 40 A 792 W 145 pF 30 kV 30 kV - 55 C + 125 C TDS Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Transient Diverting Suppressor 1-Line, 36V EOS Protection 5.883In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 49.7 V 43.5 V DFN-2 24 A 1.152 kW 80 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes uClamp 1-Line ESD & Surge Protection 16.588In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Unidirectional 1 Channel 5.5 V SMD/SMT 10 V 6.4 V DFN-2 60 A 600 W 30 kV 30 kV - 55 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Transient Diverting Suppressor 1-Line, 14V SurgeSwitch EOS Protection 2.734In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 14 V SMD/SMT 21.6 V 16 V DFN-2 34 A 734 W 122 pF 25 kV 30 kV - 40 C + 125 C TDS Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Transient Diverting Suppressor 1-Line, 22V SurgeSwitch EOS Protection 1.742In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 22 V SMD/SMT 28 V 23 V DFN-2 22 A 616 W 98 pF 15 kV 30 kV - 40 C + 125 C TDS Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 43V 8.6A TVS DO-214AA(SMB) 5.415In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 8V 44.1A TVS DO-214AA(SMB) 5.502In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.9 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 9V 39.0A TVS DO-214AA(SMB) 7.130In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TDS, 14V 22A EOS SLP1006P2X3F 14.699In Stock
Min.: 1
Mult.: 1
Reel: 15.000

14 V SMD/SMT 20.5 V DFN-2 22 A 8 kV 20 kV TDS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TDS 1-Line 22V EOS DFN 1.0x0.6x0.25mm 2L 8.276In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Unidirectional 1 Channel 22 V SMD/SMT 26.4 V 26.5 V DFN-2 16 A 450 W 58 pF 8 kV 30 kV - 40 C + 85 C TDS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes MICROCLAMP 1-LINE 6.3V 80PF SLP1006P2X3F 6.179In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes uClamp, 1-Line 7.9V TVS 9.250In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Unidirectional 1 Channel 7.9 V SMD/SMT 9.6 V 8 V 0402 (1006 metric) 25 A 400 pF 30 kV 30 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RCLAMP, 1-LINE 3.3V 0.22PF 20.192In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.5 V 5.5 V 0402 (1006 metric) 7 A 0.25 pF 12 kV 15 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 100V 3.7A TVS DO-214AA(SMB) 704In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 10V 35.3A TVS DO-214AA(SMB) 3.164In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 11V 33.0A TVS DO-214AA(SMB) 4.560In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 15V 24.0A TVS DO-214AA(SMB) 1.816In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 18V 20.5A TVS DO-214AA(SMB) 4.472In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 26V 14.2A TVS DO-214AA(SMB) 3.443In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech UCLAMP3311ZVTFT
Semtech ESD Protection Diodes / TVS Diodes Ultra Small uClamp 1-Line, 3.3V ESD Protection 14.950In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 0201 (0603 metric) 4 A 30 W 14 kV 16 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp1 Line, 22V EOS & ESD Protection 12.864In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 22 V SMD/SMT 10.5 V 24 V 0201 (0603 metric) 18 A 0.5 pF 25 kV 30 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 110V 3.4A TVS DO-214AA(SMB) 2.055In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel