SMBJ10CA

Semtech
947-SMBJ10CA
SMBJ10CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1-Line 10V 35.3A TVS DO-214AA(SMB)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.088

Stock:
2.088 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,631 € 6,31 €
0,414 € 41,40 €
0,323 € 161,50 €
0,293 € 293,00 €
Full Reel (Order in multiples of 3000)
0,254 € 762,00 €
0,231 € 1.386,00 €
0,228 € 2.052,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMB (DO-214AA)
600 W
- 55 C
+ 175 C
SMBJxxCA
Reel
Cut Tape
MouseReel
Brand: Semtech
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SurgeSwitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMBJxxCA Transient Voltage Suppressors

Semtech SMBJxxCA Transient Voltage Suppressors feature large cross-sectional area junctions for conducting high transient currents. Semtech SMBJxxCA TVS protects sensitive electronics from damage or latch-up due to EOS, lightning, CDE, and ESD. The SMBJxxCA provides excellent characteristics for board-level protection, including fast response time, low operating and clamping voltage with no device degradation.