Semtech RCLAMP35 Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 3.5V 17.436In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 2 Channel 3.5 V SMD/SMT 10.5 V 4.5 V SLP1006P2-2 4 A 50 W 0.33 pF 12 kV 17 kV - 40 C + 125 C RCLAMP35 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.5V, 0.4PF, 2 LINE ESD 15.996In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 2 Channel 3.5 V SMD/SMT 5 V 8.8 V 0402 (1006 metric) 4 A 0.3 pF 17 kV 20 kV - 40 C + 125 C RCLAMP35 Reel, Cut Tape, MouseReel