RCLAMP3521P.TNT

Semtech
947-RCLAMP3521P.TNT
RCLAMP3521P.TNT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 3.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.436

Stock:
17.436 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,623 € 6,23 €
0,405 € 40,50 €
0,323 € 161,50 €
0,267 € 267,00 €
0,26 € 1.300,00 €
Full Reel (Order in multiples of 10000)
0,23 € 2.300,00 €
0,224 € 4.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
3.5 V
SMD/SMT
10.5 V
4.5 V
SLP1006P2-2
4 A
50 W
0.33 pF
12 kV
17 kV
- 40 C
+ 125 C
RCLAMP35
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Operating Supply Voltage: 3.5 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 27,804 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD Solutions for USB 3.0

Semtech ESD Solutions for USB 3.0 safeguard high-speed 3.0 data lines from frequent threats like ESD, EFT, and Cable Discharge events. USB 3.0 ICs require state-of-the-art transient voltage suppression (TVS) protection solutions. These Semtech solutions can arrest dangerous fast rise-time transient threats while also presenting sufficiently low junction capacitance to not adversely impact signal integrity.