Semtech LCDA Series ESD Protection Diodes / TVS Diodes

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Semtech ESD Protection Diodes / TVS Diodes LOCAP, 15V, 300W, UNI, 7" RL 1.327In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 2 Channel 15 V SMD/SMT 30 V 16.7 V SOIC-8 10 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY 8 LINE LOW CAP 4.268In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 8 Channel 12 V SMD/SMT 26.6 V 13.3 V SOIC-16 20 A 500 W 15 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes LOCAP, 12V, 300W, UNI, 7" RL 897In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 2 Channel 12 V SMD/SMT 24 V 13.3 V SOIC-8 12 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY LOW CAPACITANCE 12V 5.808In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 26.6 V 13.3 V SOT-143 20 A 500 W 15 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY LOW CAPACITANCE 15V 1.426In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 6 Channel 15 V SMD/SMT 33 V 16.7 V SOIC-8 15 A 500 W 15 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY 8 LINE LOW CAP 433In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 8 Channel 12 V SMD/SMT 33 V 16.7 V SOIC-16 15 A 500 W 15 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes LOCAP, 24V, 300W, UNI, 7" RL 662In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 2 Channel 24 V SMD/SMT 55 V 26.7 V SOIC-8 5 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY LOW CAPACITANCE 15V 5.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SOT-143 10 A 500 W 10 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY LOW CAPACITANCE 15V 5.024In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 33 V 16.7 V SOT-143 15 A 500 W 15 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOCAP, 5V, 300W, UNI, 7 RL 182In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 2 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 17 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel