LCDA12C-8.TBT

Semtech
947-LCDA12C-8.TBT
LCDA12C-8.TBT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS ARRAY 8 LINE LOW CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.268

Stock:
4.268 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,18 € 6,18 €
4,27 € 42,70 €
3,35 € 335,00 €
Full Reel (Order in multiples of 500)
3,19 € 1.595,00 €
3,05 € 7.625,00 €
10.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
8 Channel
12 V
SMD/SMT
26.6 V
13.3 V
SOIC-16
20 A
500 W
15 pF
8 kV
15 kV
- 55 C
+ 125 C
LCDA
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 12 V
Product: ESD Suppressors
Factory Pack Quantity: 500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 282,033 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99