ESDZL5-1F4

STMicroelectronics
511-ESDZL5-1F4
ESDZL5-1F4

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low Clamping TVS ESD Low Cap Uni Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56.427

Stock:
56.427 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,051 € 0,51 €
0,02 € 2,00 €
0,019 € 9,50 €
0,015 € 15,00 €
0,014 € 140,00 €
Full Reel (Order in multiples of 15000)
0,01 € 150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5.5 V
SMD/SMT
10 V
0201 (0603 metric)
7 A
60 W
9.5 pF
15 kV
30 kV
- 55 C
+ 150 C
ESDZL5-1F4
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: SG
Country of Diffusion: Not Available
Country of Origin: SG
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 900 mV
Unit Weight: 0,130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

ESDZL5 TVS Diode

STMicroelectronics ESDZL5 TVS Diode is a low-capacitance uni-directional single-line diode. This diode is designed to protect the data line or the I/O port against the ESD transients. The ESDZL5 uni-directional diode features low leakage current and low clamping voltage. This device is ideal for applications where both reduced line capacitance and board space-saving are required. The ESDZL5 diode operates at a temperature ranging from -55ºC to 150ºC. Typical applications include smartphones, portable multimedia devices, home automation, and highly integrated systems.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.