Rectron 3.0SMCJ Series ESD Protection Diodes / TVS Diodes

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Unidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 11 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Bidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Bidirectional 1 Channel 170 V SMD/SMT 304 V 189 V SMC (DO-214AB) 9.8 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Unidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 106.6 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Bidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Bidirectional 1 Channel 17 V SMD/SMT 30.5 V 18.9 V SMC (DO-214AB) 98.4 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Unidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Unidirectional 1 Channel 180 V SMD/SMT 292 V 198 V SMC (DO-214AB) 10.3 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Bidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Bidirectional 1 Channel 180 V SMD/SMT 322 V 198 V SMC (DO-214AB) 9.3 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Unidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 102.8 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Bidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Bidirectional 1 Channel 18 V SMD/SMT 32.2 V 20 V SMC (DO-214AB) 93.2 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Unidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Unidirectional 1 Channel 190 V SMD/SMT 308 V 209 V SMC (DO-214AB) 9.7 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Bidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Bidirectional 1 Channel 190 V SMD/SMT 340 V 209 V SMC (DO-214AB) 8.8 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Unidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Unidirectional 1 Channel 200 V SMD/SMT 324 V 220 V SMC (DO-214AB) 9.3 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Bidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Bidirectional 1 Channel 200 V SMD/SMT 358 V 220 V SMC (DO-214AB) 8.4 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Unidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 92.6 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Bidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Bidirectional 1 Channel 20 V SMD/SMT 35.8 V 22.2 V SMC (DO-214AB) 83.8 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Unidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Unidirectional 1 Channel 210 V SMD/SMT 340 V 231 V SMC (DO-214AB) 8.8 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Bidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Bidirectional 1 Channel 210 V SMD/SMT 376 V 231 V SMC (DO-214AB) 7.8 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Unidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Unidirectional 1 Channel 220 V SMD/SMT 356 V 242 V SMC (DO-214AB) 8.4 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Bidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Bidirectional 1 Channel 220 V SMD/SMT 394 V 242 V SMC (DO-214AB) 7.6 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Unidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 84.4 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Bidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Bidirectional 1 Channel 22 V SMD/SMT 39.4 V 24.4 V SMC (DO-214AB) 76.2 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Unidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 77.2 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Bidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Bidirectional 1 Channel 24 V SMD/SMT 43 V 26.7 V SMC (DO-214AB) 69.8 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Unidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 71.2 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Bidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Bidirectional 1 Channel 26 V SMD/SMT 46.6 V 28.9 V SMC (DO-214AB) 64.4 A 3 kW - 55 C + 150 C 3.0SMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,SMC,3000W,5%,Unidir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66 A 3 kW - 55 C + 150 C 3.0SMCJ Reel