Infineon ESD Protection Diodes / TVS Diodes

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 123.489In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 5.5 V SMD/SMT 12 V WLL-2-1 10 A 132 W 4.1 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 24.026In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 5.5 V SMD/SMT 17 V TSLP-2 2.5 A 30 W 7 pF 20 kV 20 kV - 55 C + 125 C Reel, Cut Tape
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 57.260In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 3.6 V SMD/SMT 20 V TSLP-2 3 A 36 W 0.35 pF 20 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies ESD134B1W0201E6327XTSA1
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 42.369In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 2.1 V SMD/SMT 7.7 V 9.5 V 7.5 A 56 W 0.35 pF 23 kV 28 kV - 55 C + 125 C Reel, Cut Tape
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 14.980In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 3.6 V SMD/SMT 20 V TSSLP-2 3 A 36 W 0.35 pF 20 kV 20 kV - 55 C + 125 C ESD113 Reel, Cut Tape, MouseReel
Infineon Technologies ESD103-B1-02EL E6327
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 13.330In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 15 V SMD/SMT 48 V 0.2 pF 10 kV - 55 C + 125 C ESD103 Reel, Cut Tape
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 7.390In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Unidirectional 1 Channel 15 V SMD/SMT 35 V 16 V TSNP-2 28 A 800 W 290 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape
Infineon Technologies ESD Protection Diodes / TVS Diodes Very low insertion loss bi-directional ESD protection device, 34.890In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 1.1 V SMD/SMT 6.9 V WLL-2-11 5 A 22.5 W 0.1 pF 15 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 335.409In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 5.5 V SMD/SMT 30 V TSSLP-2-3 2 A 30 W 0.2 pF 12 kV 14 kV - 55 C + 125 C ESD101 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 10 128.610In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional, Unidirectional 2 Channel, 4 Channel 3.3 V SMD/SMT 7.7 V SOT-26-6 20 A 154 W 2 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes AF SCHOTTKY DIODE 14.172In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5.3 V SMD/SMT 12 V 6 V TSFP-3 3 A 0.6 pF - 40 C + 125 C ESD5V3 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes Uni-directional ESD protection device, 3.3 V, 1 pF, 0201 11.438In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Reel, Cut Tape
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 6.111In Stock
15.000Expected 6/11/2026
Min.: 1
Mult.: 1
Reel: 15.000

Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes Two line, bi-directional ESD protection device, 3.3 V, 0.18 pF, 0201 11.295In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Reel, Cut Tape
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 13.300In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Reel, Cut Tape
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 4.303In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Unidirectional 1 Channel 10 V SMD/SMT 29 V 11.1 V TSNP-2 34 A 800 W 350 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 40.910In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 15 V SMD/SMT 48 V TSLP-2 0.2 pF 10 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes ESD/EMI PROTECTION WIRELINE 15kV 50V 8.109In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 50 V SMD/SMT 9 V SOT-143-3 27 A 245 W 2.5 pF 15 kV 15 kV - 55 C + 125 C DSL70 AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies ESD Protection Diodes / TVS Diodes ESD/EMI PROTECTION WIRELINE 15kV 50V 16.030In Stock
27.000Expected 6/11/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 50 V SMD/SMT 9 V SOT-143-4 27 A 245 W 2.5 pF 15 kV 15 kV - 55 C + 125 C DSL70 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 288.285In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 5.5 V SMD/SMT 18.5 V WLL-2 2.5 A 1.8 kW 0.38 pF 25 kV 25 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 73.046In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 5.5 V SMD/SMT 30 V TSLP-2 2 A 30 W 0.2 pF 12 kV 14 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes AF SCHOTTKY DIODE 28.692In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5.3 V SMD/SMT 28 V 6 V TSFP-3 3 A 0.6 pF 20 kV 20 kV - 40 C + 125 C ESD5V3 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 6.542In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V TSSLP-2-3 16 A 0.65 pF 20 kV 20 kV - 55 C + 125 C ESD102 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 36.193In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 15 V SMD/SMT 48 V TSSLP-2 0.2 pF 10 kV - 55 C + 125 C ESD103 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes Bi-direct Ultra Lw Capacitanc TVS Diode 25.785In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 5.3 V SMD/SMT 44 V 7 V TSLP-2 3 A 0.4 pF - 55 C + 125 C Reel, Cut Tape, MouseReel