SP1002 Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Littelfuse ESD Protection Diodes / TVS Diodes 1 channel bi-directional 31.137In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 6 V SMD/SMT 16 V SC-70-3 (SOT-323-3) 2 A 5 pF 8 kV 15 kV - 40 C + 125 C SP1002 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2 Ch 8kV 5V TVS Diode Array 9.923In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 6 V SMD/SMT 16 V SC-70-5 (SOT-353-5) 2 A 5 pF 8 kV 15 kV - 40 C + 125 C SP1002 Reel, Cut Tape, MouseReel