P6SMA/B Series ESD Protection Diodes / TVS Diodes

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 500W, Bidir 7.490In Stock
Min.: 1
Mult.: 1
: 7.500

Bidirectional 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 7.8 A 500 W - 50 C + 150 C P6SMA/B Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 500W, Unidir 7.328In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMA (DO-214AC) 14.1 A 500 W - 50 C + 150 C P6SMA/B Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 500W, Bidir 5.353In Stock
Min.: 1
Mult.: 1
: 7.500

Bidirectional 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 9.4 A 500 W - 50 C + 150 C P6SMA/B Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 10.426In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 2.703In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 185 V SMD/SMT 328 V 209 V SMB (DO-214AA) 1.8 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 1.255In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 185 V SMD/SMT 328 V 209 V SMB (DO-214AA) 1.8 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 4.460In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.7 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 2.914In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.7 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 5.546In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.4 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 2.691In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.4 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 5.249In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 300 V SMD/SMT 482 V 332 V SMB (DO-214AA) 1.2 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 2.518In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 300 V SMD/SMT 482 V 332 V SMB (DO-214AA) 1.2 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 2.719In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 2.574In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 376 V SMD/SMT 602 V 418 V SMB (DO-214AA) 1 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 56In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 376 V SMD/SMT 602 V 418 V SMB (DO-214AA) 1 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 3.900In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 408 V SMD/SMT 658 V 456 V SMB (DO-214AA) 910 mA 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 408 V SMD/SMT 658 V 456 V SMB (DO-214AA) 910 mA 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 477 V SMD/SMT 729 V 503 V SMB (DO-214AA) 820 mA 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 438In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 495 V SMD/SMT 760 V 522 V SMB (DO-214AA) 790 mA 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 2.275In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 495 V SMD/SMT 760 V 522 V SMB (DO-214AA) 790 mA 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 3.120In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 8.765In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 7.852In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 130 V SMD/SMT 209 V 144 V SMB (DO-214AA) 2.9 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 2.701In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 27.9 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel