SM5S20AAUR2000A1 ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,20V,UNI Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 600

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V DO-218AB 142 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes SM5 - A 20V N/A

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V DO-218AB 142 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101