P6KE200AT ESD Protection Diodes / TVS Diodes

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron ESD Protection Diodes / TVS Diodes GPP TRANSIENT VOLTAGE SUPPRESSOR 3.819In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 171 V Axial 274 V 210 V DO-15 (DO-204AC) 2.2 A 600 W - 55 C + 150 C P6KE Reel, Cut Tape
Central Semiconductor ESD Protection Diodes / TVS Diodes TVS Suppresor 3.644In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 171 V Axial 274 V 190 V DO-15 (DO-204AC) 2.2 A 600 W - 55 C + 175 C Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes UNI-DIR 600W 2.2A 494In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 171 V Axial 274 V 190 V DO-15 (DO-204AC) 2.2 A 600 W - 55 C + 175 C P6KE200A Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 171.00V

Unidirectional 1 Channel 171 V Axial 274 V 190 V DO-15-2 2.2 A 600 W - 55 C + 175 C P6KE200 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 200V Uni-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Unidirectional 1 Channel 171 V Axial 274 V 190 V DO-15 (DO-204AC) 2.2 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Bulk
YAGEO ESD Protection Diodes / TVS Diodes P6KE, DO-204AC, 171V, 274V, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 171 V Axial 274 V 190 V DO-15 (DO-204AC) 2.2 A 600 W - 55 C + 150 C P6KE Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 274V 600W 2.2A 3.931In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMB (DO-214AA) 2.2 A 600 W - 65 C + 150 C SMBJP6KE200A Reel, Cut Tape, MouseReel