P4FL20AAUR1000A1 ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123FL,20V,UNI 149In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-123FL 12.3 A 400 W 30 kV 30 kV - 55 C + 150 C P4FL-AU AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes ESD 20V UNI N/A

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-123FL 12.3 A 400 W 30 kV 30 kV - 55 C + 150 C P4FL-AU AEC-Q101
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 20V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-123FL 12.3 A 400 W 30 kV 30 kV - 55 C + 150 C P4FL-AU AEC-Q101 Reel