TDK SMD Disc Varistor, Auto-Grade 4032mm Series Varistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 1206 35Vrms 100A 32.111In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 40Vrms 100A 796In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 250 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 14Vrms 1.0A 7.197In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 800 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors CT1206K30G2 Non-Stocked Lead-Time 11 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

SMD Disc Varistor, Auto-Grade 4032mm AEC-Q200 Reel
EPCOS / TDK B72520E1140S272
EPCOS / TDK Varistors CT1206S14BAUTOG2 Non-Stocked Lead-Time 11 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 12.000

SMD Disc Varistor, Auto-Grade 4032mm AEC-Q100 Reel