B72520E0350K062

EPCOS / TDK
871-B72520E0350K062
B72520E0350K062

Mfr.:

Description:
Varistors 1206 35Vrms 100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32.111

Stock:
32.111 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,243 € 2,43 €
0,211 € 21,10 €
0,195 € 48,75 €
0,186 € 93,00 €
0,18 € 180,00 €
Full Reel (Order in multiples of 2000)
0,162 € 324,00 €
0,157 € 628,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
SMD Disc Varistor, Auto-Grade 4032mm
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
35 VAC
45 VDC
56 V
90 V
100 A
400 mJ
200 pF
- 55 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Height: 1.7 mm
Length: 3.2 mm
Product Type: Varistors
Factory Pack Quantity: 2000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressor
Width: 1.6 mm
Part # Aliases: B72520E350K62
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Multilayer Varistors (MLVs)

TDK Multilayer Varistors (MLVs) are SMD disk varistors from EPCOS that feature 12V and 24V supply systems and high-energy absorption capability in an SMD plastic package. These varistors offer no temperature derating up to 85°C, RoHS compatibility, suitability for lead-free soldering, UL approval, and PSpice simulation modeling for different pulses. TDK Multilayer Varistors are ideally suited for engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof load-dump protection, and jump-start protection in automotive applications.