STMicroelectronics Transil ESD Protection Diodes / TVS Diodes

Results: 556
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 46.484In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6.5V 0.2uA 15kV 8kV BI 3.089In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMC (DO-214AB) 1.53 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection 48.284In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 12 V SMD/SMT 14.2 V SC-59-3 (SOT-23-3) 14 A 300 W 90 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4.727In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 200W 18V Undirect 10.990In Stock
Min.: 1
Mult.: 1
Reel: 12.000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.1 V DO-216AA-2 7 A 200 W 500 pF - 65 C + 150 C SM2T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 3.685In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 8.836In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 747 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 4.445In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMA (DO-214AC) 71 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 9.470In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 160 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 6.615In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44 V SMB (DO-214AA) 48 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 6.455In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMB (DO-214AA) 33 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 7.5V Unidirect 8.349In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 6.4 V SMD/SMT 15.2 V 7.13 V SMB (DO-214AA) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 9.474In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 10.383In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMA (DO-214AC) 275 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 9.008In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMA (DO-214AC) 75 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 6.5V Bidirect 50.084In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 160 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL 12.975In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMB (DO-214AA) 52 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 13V 0.2uA 15kV 8kV Uni 3.241In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMC (DO-214AB) 993 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 5V 0.2uA 15kV 8kV Uni 6.439In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMC (DO-214AB) 1.61 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 14.2V 300W Unidirect 233.667In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 12 V SMD/SMT 14.2 V SC-59-3 (SOT-23-3) 14 A 300 W 90 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 10V Bidirect 4.324In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4.876In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 7.5V Unidirect 6.655In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 6.4 V SMD/SMT 14.5 V 7.13 V SMC (DO-214AB) 690 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 4.238In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 4.666In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel