Littelfuse DFNAK3 Series ESD Protection Diodes / TVS Diodes

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS DFNAK3 58V Bi, 13'' T&R 1.378In Stock
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 58 V SMD/SMT 100 V 64 V DFN10-2 3 kA 3.1 nF 30 kV 30 kV - 55 C + 125 C DFNAK3 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS DFNAK3 66V Bi, 13'' T&R 1.160In Stock
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 66 V SMD/SMT 110 V 72 V DFN10-2 3 kA 2.7 nF 30 kV 30 kV - 55 C + 125 C DFNAK3 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS DFNAK3 76V Bi, 13'' T&R 1.508In Stock
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 76 V SMD/SMT 125 V 85 V DFN10-2 3 kA 2.2 nF 30 kV 30 kV - 55 C + 125 C DFNAK3 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS DFNAK3 80V Bi, 13'' T&R Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 80 V SMD/SMT 130 V 89 V DFN10-2 3 kA 2.1 nF 30 kV 30 kV - 55 C + 125 C DFNAK3 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS DFNAK3 72V Bi, 13'' T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 72 V SMD/SMT 120 V 80 V DFN10-2 3 kA 2.4 nF 30 kV 30 kV - 55 C + 125 C DFNAK3 Reel, Cut Tape, MouseReel