DFNAK3-080C-D1

Littelfuse
576-DFNAK3-080C-D1
DFNAK3-080C-D1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS DFNAK3 80V Bi, 13'' T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,50 € 12,50 €
8,79 € 87,90 €
8,02 € 802,00 €
Full Reel (Order in multiples of 1500)
7,37 € 11.055,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
80 V
SMD/SMT
130 V
89 V
DFN10-2
3 kA
2100 pF
30 kV
30 kV
- 55 C
+ 125 C
DFNAK3
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: TVS Diodes
Factory Pack Quantity: 1500
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

DFNAK3 TVS Diodes

Littelfuse DFNAK3 TVS Diodes offer 3kA surge current and IEC 61000-4-5 compliance in a compact, surface-mount package. The clamping voltage of the DFNAK3 series is lower than that of alternative technologies, such as MOVs and GDTs, and the compact package is compatible with automated PCBA processes, enabling high-power density designs. These DFNAK3 TVS diodes from Littelfuse provide a high level of protection for mission-critical and high-reliability applications.