KEMET VA Series Varistors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 34V 200A 1206 AEC-Q200 23.479In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 2 J 530 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 16V 400A 1210 AEC-Q200 1.196In Stock
12.500Expected 4/22/2026
Min.: 1
Mult.: 1
Reel: 2.500

VA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2350 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 34V 800A 1812 AEC-Q200 2.259In Stock
6.000Expected 4/22/2026
Min.: 1
Mult.: 1
Reel: 1.000

VA MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 34 VDC 47 V 77 V 800 A 3.8 J 2200 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 16V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 21.000
Mult.: 3.500
Reel: 3.500

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 20V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 21.000
Mult.: 3.500
Reel: 3.500

VA + 125 C AEC-Q200 Reel
KEMET Varistors 16V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 15.000
Mult.: 2.500
Reel: 2.500

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 20V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 15.000
Mult.: 2.500
Reel: 2.500

VA + 125 C AEC-Q200 Reel
KEMET Varistors 26V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 15.000
Mult.: 2.500
Reel: 2.500

VA 20 VAC 26 VDC - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 56V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 15.000
Mult.: 2.500
Reel: 2.500

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 20V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12.500
Mult.: 2.500
Reel: 2.500

VA + 125 C AEC-Q200 Reel
KEMET Varistors 26V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12.500
Mult.: 2.500
Reel: 2.500

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 34V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

VA + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12.500
Mult.: 2.500
Reel: 2.500

VA 40 VAC 56 VDC - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 16V 800A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 20V 800A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

VA + 125 C AEC-Q200 Reel
KEMET Varistors 26V 800A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 56V 800A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

VA + 125 C AEC-Q200 Reel
KEMET Varistors 16V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 20V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

VA + 125 C AEC-Q200 Reel
KEMET Varistors 26V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

VA + 125 C AEC-Q200 Reel
KEMET Varistors 34V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

VA + 125 C AEC-Q200 Reel
KEMET Varistors 56V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

VA + 125 C AEC-Q200 Reel