VA1812K801R014

KEMET
80-VA1812K801R014
VA1812K801R014

Mfr.:

Description:
Varistors 16V 800A 1812 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,29 € 1.740,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Varistors
RoHS:  
VA
- 55 C
+ 125 C
AEC-Q200
Reel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
85334002
ECCN:
EAR99

VA SMD 125°C Automotive Varistors

KEMET VA SMD 125°C Automotive Varistors are transient suppressors that offer excellent transient energy distribution. These varistors feature temperature-independent suppression characteristics to enable protection from -55°C to +125°C. KEMET VA SMD 125°C Automotive Varistors require significantly less space and pad area than silicon TVS diodes, providing greater circuit board layout flexibility to the designer.

Varistors

KEMET Varistors protect circuits from high energy discharges and offer a voltage range of 8VAC to 300VAC and 11VDC to 385VDC. These varistors have a wide range of SMD sizes and are all AEC-Q200 compliant. The product family features the VM, VK, VA, VC, VE, VG, and VP series, ideally suited for targeted uses. KEMET Varistors are ideal for automotive electronics, industrial, and consumer electronic applications.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.