3.3 V ESD Protection Diodes / TVS Diodes

Results: 516
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 3.3V, High Surge TVS for VBus Protection 63.081In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 11.5 V 4.5 V 0402 (1003 metric) 25 A 275 W 30 pF 30 kV 30 kV - 40 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 3.3 V SMD/SMT 3.9 V 5 V DFN-10 5 A 0.65 pF 25 kV 25 kV - 55 C + 125 C Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP X1-DFN1006-2 T&R 10K 3.803In Stock
60.000On Order
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 17 V 4.7 V X1-DFN1006-2 4 A 0.25 pF 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Ultra Low Capacitance ESD Protection 5V 34.675In Stock
Min.: 1
Mult.: 1
: 10.000

1 Channel 3.3 V 7.7 V 4.5 V DFN-2 11 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 3.3V 0.65pF 0.35R ESD SGP3810N9 48.817In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 8 Channel 3.3 V SMD/SMT 8.2 V 3.8 V DFN-3810-9 5 A 75 W 0.4 pF 25 kV 30 kV - 55 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 4-Line Surge & ESD Protection 9.965In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 3.3 V SMD/SMT 4.3 V 5.5 V DFN-2510-10 10 A 70 W 0.3 pF 12 kV 15 kV - 40 C + 125 C RCLAMP03 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes AEC-Q101 13.900In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 13 V 6.5 V 0201 (0603 metric) 6 A 78 W 14 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,3.3V UNIDIR,SMB TVS 5.410In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C SMBJ3V3 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3BTBR-Q/SOT1176/XSON10 Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Bidirectional 4 Channel 3.3 V SMD/SMT 5.5 V 6 V DFN-2510A-10 7 A 0.25 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces 1.078In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 2 Channel 3.3 V SMD/SMT WLP-4 30 kV 30 kV - 55 C + 125 C MAX3202E Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 49.950In Stock
Min.: 1
Mult.: 1
: 27.000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.6 V 3.3 V SOD-992-2 5 A 38 W 12 pF 15 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line Femto Farad RailClamp w/ EOS 14.989In Stock
Min.: 1
Mult.: 1
: 15.000

1 Channel 3.3 V SMD/SMT 8.5 V 5.5 V 0201 (0603 metric) 7 A 60 W 0.2 pF 12 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 3.152In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.3 V TSOP-6 20 A 200 W 300 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.3V Diode Array 6.483In Stock
6.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 3.3 V SMD/SMT 25 V 3.5 V uDFN-10 95 A 2.5 kW 11 pF 30 kV 30 kV - 40 C + 85 C SP4042 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOT23 T&R 3K 3.055In Stock
3.000Expected 3/24/2027
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 12 V 5.2 V SOT23-3 20 A 252 W 180 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 3.3 V Bidirectional ESD and Surge Protection Diode 50.721In Stock
50.000Expected 7/28/2026
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.2 V 3.7 V 16.5 A 127 W 23 pF 30 kV 30 kV - 55 C + 150 C ESDM2032 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 3VOLT LOW CAP 13.448In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 10.9 V 4 V SC-59-3 (SOT-23-3) 43 A 500 W 5 pF 30 kV 30 kV - 55 C + 150 C CDSOT23-TxxLC Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP SO8 TVS 3.707In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 4 Channel 3.3 V SMD/SMT 15 V 5 V SOIC-8 25 A 500 W 8 pF 8 kV 15 kV - 55 C + 150 C NUP4106 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V 1L BIDIR UCLAMP 7.648In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 18 V 3.5 V 0402 (1006 metric) 5 A 90 W 10 pF 20 kV 25 kV - 40 C + 85 C UCLAMP33 AEC-Q100 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 3V 500W UNIDIR SOT23 11.915In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 10.9 V 4 V SC-59-3 (SOT-23-3) 43 A 500 W 500 pF 30 kV 30 kV - 55 C + 150 C CDSOT23-TxxC-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes SO-8 3.3V 500W Low Capacitance 9.984In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 4 Channel 3.3 V SMD/SMT 10.9 V 4 V SOIC-8 43 A 500 W 15 pF 30 kV 30 kV - 55 C + 150 C CDNBS08-SRDAxx-4 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 33.982In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 6 V 6.5 V uDFN-10 6 A 0.32 pF 12 kV 15 kV - 40 C + 125 C SP3420 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3V3V 1000W UniDir TransZorb 5% Tol 99.825In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W 5.2 nF - 55 C + 150 C SMBJ3V3 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS 29.934In Stock
Min.: 1
Mult.: 1
Max.: 770
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 20 V 7 V X3DFN-2 3 A 12.2 W 0.3 pF 20 kV 20 kV - 55 C + 150 C ESD8472 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8 LINE, 3.3V, 0.65PF 6.820In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 8 Channel 3.3 V SMD/SMT 8.2 V 3.8 V DFN-3810-9 5 A 0.4 pF 25 kV 30 kV - 55 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel