RCLAMP3328P.TNT

Semtech
947-RCLAMP3328P.TNT
RCLAMP3328P.TNT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 8 LINE, 3.3V, 0.65PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.825

Stock:
6.825 Can Dispatch Immediately
Quantities greater than 6825 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
0,81 € 8,10 €
0,539 € 53,90 €
0,423 € 211,50 €
0,369 € 369,00 €
0,363 € 907,50 €
0,36 € 1.800,00 €
Full Reel (Order in multiples of 10000)
0,344 € 3.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
8 Channel
3.3 V
SMD/SMT
8.2 V
3.8 V
DFN-3810-9
5 A
0.4 pF
25 kV
30 kV
- 55 C
+ 125 C
RCLAMP332
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.3 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99