PJA3414R100001 MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Panjit MOSFETs 30V P-Channel Enhancement Mode MOSFET 2.959In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 5.2 A 36 mOhms - 12 V, 12 V 1.2 V 4.1 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs N/A
Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 5.2 A 36 mOhms - 12 V, 12 V 1.2 V 4.1 nC - 55 C + 150 C 1.25 W Enhancement
Panjit MOSFETs 30V P-Channel Enhancement Mode MOSFET Non-Stocked Lead-Time 52 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 12.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 5.2 A 36 mOhms - 12 V, 12 V 1.2 V 4.1 nC - 55 C + 150 C 1.25 W Enhancement Reel