PJA3414-R1-00001

Not Assigned
PJA3414-R1-00001

Mfr.:

Description:
MOSFETs

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
5.2 A
36 mOhms
- 12 V, 12 V
1.2 V
4.1 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Brand: Panjit
Configuration: Single
Fall Time: 7 ns
Product Type: MOSFETs
Rise Time: 10 ns
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 14 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000