Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 40V .15F 20% 5In Stock
Min.: 1
Mult.: 1

0.15 uF 40 VDC 76 mm 146 mm General Purpose Electrolytic Capacitors 15000 Hour 20 % 24 A 5 mOhms - 40 C + 85 C MAL101 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 40V 33000uF 20%
150Expected 3/13/2026
Min.: 1
Mult.: 1

33000 uF 40 VDC 50 mm 80 mm 22.2 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 13.7 A 13 mOhms - 40 C + 85 C MAL101 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 100V 3300uF 20% Non-Stocked Lead-Time 8 Weeks
Min.: 300
Mult.: 50

3300 uF 100 VDC 35 mm 60 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 6 A 42 mOhms - 40 C + 85 C MAL101 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 100V 6800uF 20% Non-Stocked Lead-Time 8 Weeks
Min.: 300
Mult.: 50

6800 uF 100 VDC 35 mm 105 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 8.8 A 23 mOhms - 40 C + 85 C MAL101 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 100V 3300uF 20% Non-Stocked Lead-Time 8 Weeks
Min.: 300
Mult.: 50

3300 uF 100 VDC 35 mm 80 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 6.6 A 35 mOhms - 40 C + 85 C MAL101 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 100V 47000uF 20% Non-Stocked Lead-Time 8 Weeks
Min.: 60
Mult.: 12

47000 uF 100 VDC 76 mm 146 mm General Purpose Electrolytic Capacitors 15000 Hour 20 % 22.4 A 6 mOhms - 40 C + 85 C MAL101 Bulk