MAL210129473E3

Vishay / BC Components
594-MAL210129473E3
MAL210129473E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 100V 47000uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 60   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,11 € 7.266,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
47000 uF
100 VDC
76 mm
146 mm
General Purpose Electrolytic Capacitors
15000 Hour
20 %
22.4 A
6 mOhms
- 40 C
+ 85 C
MAL101
Bulk
Brand: Vishay / BC Components
Leakage Current: 9.4 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 12
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Part # Aliases: 222210129473
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

101/102 PHR-ST Aluminium Electrolytic Capacitors

Vishay / BC Components 101/102 PHR-ST Aluminium Electrolytic Capacitors offer power high ripple current with screw terminals. These capacitors provide low ESR, 10,000h to 15,000h long useful life at an 85°C temperature, and pressure relief at sealing. The 101/102 PHR-ST capacitors come in a cylindrical aluminium case with insulated blue sleeves in up to Ø 90mm x 220mm sizes. Typical applications include buffering, filtering, motor drives, inverters, UPS, traction systems, and pulsed power supplies.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.