Series 29 Sealed Industrial Power Relays

TE Connectivity's (TE) KISSLING Series 29 Sealed Industrial Power Relays are single coil, high-end power relays designed to meet the most difficult operating requirements. The series includes power relays in nominal voltages of 12V and 24V and a nominal continuous amperage range from 75A to 500A. The relays are available in various configuration options including contact configurations (NO, NC, NO/NC) and coil voltages (12V to 80V). The series features low heat generation, a compact design, low holding current, silver alloy contact material, and high thermal stability insulating compounds. TE KISSLING Series 29 Sealed Industrial Power Relays meet IP67 and IP6K9K (steam pressure cleaning) protection standards per IEC 60529 and DIN 40050-9.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Coil Voltage Relay Contact Form Contact Current Rating Coil Resistance Contact Material Width Height
TE Connectivity / Kissling General Purpose Relays RELAY KISSLING Non-Stocked Lead-Time 27 Weeks
Min.: 12
Mult.: 12
Industrial Relays 16 VDC 1 Form C (SPDT) 120 A 20 Ohms Silver Tin
TE Connectivity / Kissling General Purpose Relays Relay 29-121-11 Non-Stocked Lead-Time 27 Weeks
Min.: 12
Mult.: 12
Industrial Relays 62 mm 50 mm