K1133246

TE Connectivity / Kissling
571-K1133246
K1133246

Mfr.:

Description:
Industrial Relays Relay 29-121-11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
198,22 € 2.378,64 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
Industrial Relays
62 mm
50 mm
Brand: TE Connectivity / Kissling
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
USHTS:
8536410060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 29 Sealed Industrial Power Relays

TE Connectivity's (TE) KISSLING Series 29 Sealed Industrial Power Relays are single coil, high-end power relays designed to meet the most difficult operating requirements. The series includes power relays in nominal voltages of 12V and 24V and a nominal continuous amperage range from 75A to 500A. The relays are available in various configuration options including contact configurations (NO, NC, NO/NC) and coil voltages (12V to 80V). The series features low heat generation, a compact design, low holding current, silver alloy contact material, and high thermal stability insulating compounds. TE KISSLING Series 29 Sealed Industrial Power Relays meet IP67 and IP6K9K (steam pressure cleaning) protection standards per IEC 60529 and DIN 40050-9.