Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Welwyn Components / TT Electronics Thick Film Resistors - SMD 6.8 ohm 1% 1W Anti-Sulphur 39.696In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel ASC 6.8 Ohms 1 W 1 % 200 PPM / C - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 2.2 ohm 1% 200V AEC-Q200 42.733In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel ASC 2.2 Ohms 750 mW (3/4 W) 1 % 200 PPM / C - 55 C + 155 C 200 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 100 ohm 1% 0.125W Anti-Sulphur 64.133In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ASC 100 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 4.7 ohm 1% 0.25W Anti-Sulphur 42.107In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ASC 4.7 Ohms 250 mW (1/4 W) 1 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) Automotive Grade Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 1 ohm 1% 200V AEC-Q200 48.344In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ASC 1 Ohms 250 mW (1/4 W) 1 % 200 PPM / C - 55 C + 155 C 200 V 1206 3215 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 100K ohm 1% 200V AEC-Q200 47.580In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel ASC 100 kOhms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 1 ohm 1% 250V AEC-Q200 14.705In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel ASC 1 Ohms 1 W 1 % 200 PPM / C - 55 C + 155 C 250 V 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 100Kohm 1% 0.063W Anti-Sulphur 9.347In Stock
10.000Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel ASC 100 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 330 ohm 1% 0.063W Anti-Sulphur 41.198In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel ASC 330 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 220 ohm 1% 150V AEC-Q200 48.210In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ASC 220 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 1.5Kohm 1% 0.063W Anti-Sulphur 9.694In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel ASC 1.5 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 1M ohm 1% 0.063W Anti-Sulphur 61.083In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel ASC 1 MOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 22K ohm 1% 0.063W Anti-Sulphur 404In Stock
20.000Expected 7/17/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel ASC 22 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 22 ohm 1% 0.063W Anti-Sulphur 9.791In Stock
40.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel ASC 22 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 2.2K ohm 1% 50V AEC-Q200 18.932In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel ASC 2.2 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 33 ohm 1% 0.063W Anti-Sulphur 36.487In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel ASC 33 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 47K ohm 1% 0.063W Anti-Sulphur 7.457In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel ASC 47 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 4.7K ohm 1% 0.063W Anti-Sulphur 1.194In Stock
10.000Expected 7/17/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel ASC 4.7 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 100 kohm 1% 0.1W Anti-Sulphur 27.228In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ASC 100 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 100 ohm 1% 0.1W Anti-Sulphur 43.234In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ASC 100 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 10K ohm 1% 0.1W Anti-Sulphur 1.734In Stock
50.000Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ASC 10 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 150 kohm 1% 0.1W Anti-Sulphur 39.715In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ASC 150 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 15K ohm 1% 0.1W Anti-Sulphur 31.286In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ASC 15 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 1K ohm 1% 0.1W Anti-Sulphur 10.690In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ASC 1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors
Welwyn Components / TT Electronics Thick Film Resistors - SMD 1M ohm 1% 0.1W Anti-Sulphur 18.887In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ASC 1 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors