ASC0603-1M0FT5

Welwyn Components / TT Electronics
756-ASC0603-1M0FT5

ASC0603-1M0FT5

Mfr.:

Description:
Thick Film Resistors - SMD 1M ohm 1% 0.1W Anti-Sulphur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18 891

Stock:

18 891 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+13,00 лв.)

Pricing (BGN)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,202 лв. 0,20 лв.
Full Reel (Order in multiples of 5000)
0,172 лв. 860,00 лв.
0,041 лв. 1 025,00 лв.
0,02 лв. 1 000,00 лв.
† A MouseReel™ fee of 13,00 лв. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
TT Electronics
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ASC
1 MOhms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
Automotive Grade
Anti-Sulfur Resistors
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Anti Sulphur Chip Resistor
Unit Weight: 2 mg