Euros Incoterms:DDP Incoterms: DDP (Duty and customs fees paid by Mouser). Free shipping on most orders over 75 € (EUR). All payment options available
US Dollars Incoterms:DDP Incoterms: DDP (Duty and customs fees paid by Mouser). Free shipping on most orders over $90 (USD). All payment options available
The link could not be generated at this time. Please try again.
SPM4020-DZ Fixed Inductors for Power Circuits
TDK SPM4020-DZ Fixed Inductors for Power Circuits are AEC-Q200 compliant and offer an inductance range of 0.47µH to 2.2µH with ±20% inductance tolerance. These metal composite-type wound inductors are designed for power circuits that use metallic magnetic material. This series offers low Rdc and miniaturization due to the superior DC superimposition characteristics of the metallic magnetic materials. The series operates in a -55°C to +155°C temperature range (including self-temperature rise). TDK SPM4020-DZ Fixed Inductors for Power Circuits are ideally suited for automotive-related equipment, including advanced driver-assistance systems (ADAS), engine control modules (ECM), and body control modules (BCM).