Power Modules

Tamura Power Modules are energy-saving switching power supply modules with a switching transformer, IC control, circuit control, and a built-in (FET) switching component. A high-efficiency and high-performance switching power supply with low standby power can easily be created with the Tamura Power Modules by attaching an external input noise filter, input rectifier diode, and output smoothing capacitor.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Tamura DC/DC Converters - Through Hole POWER MODULE (12V; 0.28A) 284In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 110 V 420 V 12 V 280 mA 3 kV 27.6 mm (1.087 in) 18 mm (0.709 in) 13.5 mm (0.531 in) Industrial SPM
Tamura DC/DC Converters - Through Hole POWER MODULE (5V; 0.7A) 188In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 140 V, 340 V 110 V 420 V 5 V 660 mA 3 kV DIP-14 Industrial SPM
Tamura DC/DC Converters - Through Hole POWER MODULE (3.3V;0.7A) Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2.3 W 140 V, 340 V 110 V 390 V 3.3 V 700 mA 3 kV DIP-14 Industrial SPM
Tamura DC/DC Converters - Through Hole POWER MODULE (15V; 0.22A) Non-Stocked Lead-Time 24 Weeks
Min.: 350
Mult.: 350
Isolated 1 Output 4 W 140 V, 340 V 110 V 420 V 15 V 220 mA 3 kV DIP-14 Industrial SPM