SPM0307SJ

Tamura
838-SPM0307SJ
SPM0307SJ

Mfr.:

Description:
DC/DC Converters - Through Hole POWER MODULE (3.3V;0.7A)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
4,72 € 56,64 €
4,67 € 112,08 €
4,63 € 277,80 €
4,42 € 477,36 €
4,27 € 1.076,04 €
4,17 € 2.101,68 €
4,14 € 4.173,12 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2.3 W
140 V, 340 V
3.3 V
700 mA
3 kV
DIP-14
Industrial
SPM
Brand: Tamura
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Part # Aliases: 9-SPM0307SJZY
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99