TSD 400V to 600V ESD Capability Rectifiers

Taiwan Semiconductor TSD 400V to 600V ESD Capability Rectifiers deliver high ESD capability and low forward voltage drop with a glass passivated chip junction. The TSD rectifiers are ideal for automated placement. With operation up to +175°, the TSD components offer a 0.72V to 0.96V typical forward voltage range and a 1A to 3A forward current range. Applications include general-purpose and polarity protection.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Rectifiers 1A, 400V, Standard Recovery Rectifier 18.105In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOD-123W-2 400 V 1 A Standard Recovery Rectifier Single 900 mV 110 A 1 uA - 40 C + 175 C TSD Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 1A, 600V, Standard Recovery Rectifier 14.340In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOD-123W-2 400 V 1 A Standard Recovery Rectifier Single 900 mV 110 A 1 uA - 40 C + 175 C TSD AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 1A, 400V, Standard Recovery Rectifier 25.950In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOD-123W-2 400 V 1 A Standard Recovery Rectifier Single 900 mV 110 A 1 uA - 40 C + 175 C TSD Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 1A, 600V, Standard Recovery Rectifier 18.293In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOD-123W-2 600 V 1 A Standard Recovery Rectifier Single 900 mV 110 A 1 uA - 40 C + 175 C TSD AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 1A, 400V, ESD Capability Rectifier Non-Stocked Lead-Time 6 Weeks
Min.: 20.000
Mult.: 10.000
Reel: 10.000

Standard Recovery Rectifier Reel
Taiwan Semiconductor Rectifiers 1A, 400V, ESD Capability Rectifier Non-Stocked Lead-Time 6 Weeks
Min.: 20.000
Mult.: 10.000
Reel: 10.000

Standard Recovery Rectifier AEC-Q101 Reel