TSDGLW

Taiwan Semiconductor
821-TSDGLW
TSDGLW

Mfr.:

Description:
Rectifiers 1A, 400V, ESD Capability Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,038 € 760,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Standard Recovery Rectifier
Reel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080

TSD 400V to 600V ESD Capability Rectifiers

Taiwan Semiconductor TSD 400V to 600V ESD Capability Rectifiers deliver high ESD capability and low forward voltage drop with a glass passivated chip junction. The TSD rectifiers are ideal for automated placement. With operation up to +175°, the TSD components offer a 0.72V to 0.96V typical forward voltage range and a 1A to 3A forward current range. Applications include general-purpose and polarity protection.