LE Type ETQP-M-KF Automotive Power Inductors

Panasonic LE Type ETQP-M-KF Automotive Power Inductors are AEC-Q200 compliant, operate at temperatures up to +150°C, and offer ±20% inductance tolerance. These shielded power inductors provide high heat resistance and high reliability using a metal composite core (MC). The series also features a developed integral construction for high vibration resistance under the severe reliability conditions of automotive applications. Panasonic LE Type ETQP-M-KF Automotive Power Inductors are suitable for boost-converters and as noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability. 

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Panasonic Power Inductors - SMD 10uH 20% 6.4x6x4.8 SMD 5.084In Stock
17.000On Order
Min.: 1
Mult.: 1
: 1.000

Power Choke Shielded 10 uH 20 % 5.2 A 44.44 mOhms 8.1 A - 40 C + 150 C Standard 6.4 mm 6 mm 4.8 mm Metal Composite AEC-Q200 PCC-M0648M-LE Reel, Cut Tape
Panasonic Power Inductors - SMD 47uH 20% 7.4x7x4.8 SMD 6.494In Stock
Min.: 1
Mult.: 1
: 1.000

Power Choke Shielded 47 uH 20 % 2.9 A 163.46 mOhms 3.7 A - 40 C + 150 C Standard 7.4 mm 7 mm 4.8 mm Metal Composite AEC-Q200 PCC-M0748M-LE Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 10uH 20% 7.4x7x4.8 SMD 294In Stock
3.000Expected 6/30/2026
Min.: 1
Mult.: 1
: 1.000

Power Choke Shielded 10 uH 20 % 6 A 39.6 mOhms 9.6 A - 40 C + 150 C Standard 7.4 mm 7 mm 4.8 mm Metal Composite AEC-Q200 PCC-M0748M-LE Reel, Cut Tape
Panasonic Power Inductors - SMD 15uH 20% 6.4x6x4.8 SMD 304In Stock
3.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 1.000

Power Choke Shielded 15 uH 20 % 4.2 A 70.18 mOhms 6.7 A - 40 C + 150 C Standard 6.4 mm 6 mm 4.8 mm Metal Composite AEC-Q200 PCC-M0648M-LE Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 22uH 20% 7.4x7x4.8 SMD 5In Stock
3.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 1.000

Power Choke Shielded 22 uH 20 % 3.9 A 92.51 mOhms 4.6 A - 40 C + 150 C Standard 7.4 mm 7 mm 4.8 mm Metal Composite AEC-Q200 PCC-M0748M-LE Reel, Cut Tape
Panasonic Power Inductors - SMD 3.30uH 20% 6.4x6x4.8 SMD 250In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

Power Choke Shielded 3.3 uH 20 % 9.2 A 14.41 mOhms 12 A - 40 C + 150 C Standard 6.4 mm 6 mm 4.8 mm Metal Composite AEC-Q200 PCC-M0648M-LE Reel, Cut Tape
Panasonic Power Inductors - SMD 4.70uH 20% 7.4x7x4.8 SMD 2.259In Stock
2.000Expected 10/6/2026
Min.: 1
Mult.: 1
: 1.000

Power Choke Shielded 4.7 uH 20 % 8.8 A 18.48 mOhms 10.7 A - 40 C + 150 C Standard 7.4 mm 7 mm 4.8 mm Metal Composite AEC-Q200 PCC-M0748M-LE Reel, Cut Tape
Panasonic Power Inductors - SMD 4.70uH 20% 6.4x6x4.8 SMD
1.992On Order
Min.: 1
Mult.: 1
: 1.000

Power Choke Shielded 4.7 uH 20 % 7.3 A 22.77 mOhms 9.3 A - 40 C + 150 C Standard 6.4 mm 6 mm 4.8 mm Metal Composite AEC-Q200 PCC-M0648M-LE Reel, Cut Tape, MouseReel