ETQ-P4M100KFM

Panasonic
667-ETQ-P4M100KFM
ETQ-P4M100KFM

Mfr.:

Description:
Power Inductors - SMD 10uH 20% 7.4x7x4.8 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
3.000
Expected 6/30/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,594 € 5,94 €
0,519 € 12,98 €
0,489 € 48,90 €
0,452 € 113,00 €
0,415 € 207,50 €
Full Reel (Order in multiples of 1000)
0,366 € 366,00 €
0,351 € 702,00 €
0,341 € 1.705,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
Shielded
10 uH
20 %
6 A
39.6 mOhms
9.6 A
- 40 C
+ 150 C
Standard
7.4 mm
7 mm
4.8 mm
Metal Composite
AEC-Q200
PCC-M0748M-LE
Reel
Cut Tape
Application: Power Line Choke
Brand: Panasonic
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Indonesia
The country is subject to change at the time of shipment.

Automotive Inductors

Panasonic provides inductors suitable for automotive applications that require specific ratings and designs. These inductors feature numerous variations, including high performance, low DCR, low profile, high frequency, large current ratings, and high vibration resistance.

LE Type ETQP-M-KF Automotive Power Inductors

Panasonic LE Type ETQP-M-KF Automotive Power Inductors are AEC-Q200 compliant, operate at temperatures up to +150°C, and offer ±20% inductance tolerance. These shielded power inductors provide high heat resistance and high reliability using a metal composite core (MC). The series also features a developed integral construction for high vibration resistance under the severe reliability conditions of automotive applications. Panasonic LE Type ETQP-M-KF Automotive Power Inductors are suitable for boost-converters and as noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability.