EKMB4391113K

Panasonic Industrial Devices
667-EKMB4391113K
EKMB4391113K

Mfr.:

Description:
Board Mount Motion & Position Sensors PIR Sensor 6uA Pearl Slight Motion

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,99 € 649,50 €
12,83 € 6.415,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Motion Sensors
3.5 m
Digital
2.3 VDC
4 VDC
+ 60 C
- 20 C
Through Hole
Motion
Tray
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Features: Slight Motion Detection Type
Output Current: 100 uA
Product Type: Board Mount Motion & Position Sensors
Series: EKMB
Factory Pack Quantity: 50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541600080

EKMB PIR Motion Sensors

Panasonic EKMB Passive Infrared (PIR) Motion Sensors feature a specialized circuit that allows current consumption as low as 1µA during sleep mode. These sensors provide long-distance detection up to 15m. The modules offer a robust design against false starts and a low curvature lens with a smooth surface and minimum protrusion. These PaPIRs include wide field-of-view (FoV) options and approach-sensing detection. Panasonic PIR EKMB Motion Sensors are ideal for wireless devices, mobile equipment, lighting, and security equipment.

EKMB & EKMC Ultra Slight PaPIRs Motion Sensors

Panasonic EKMB and EKMC Ultra Slight PaPIRs Motion Sensors are optimized for the detection of the smallest movements and objects and provide high and almost gapless switching zone density. These sensors offer a wide field of view (FoV) and 200 detection zones with an extremely small lens. Available lens colors include black, white, or pearl white. Panasonic EKMB and EKMC Ultra Slight PaPIRs Motion Sensors provide the same mechanical dimensions as the Wide Detection Type. Typical applications include lighting controls for offices, schools, walkways, streets, and smart homes as well as ventilation systems and air conditioners, security cameras, hot desking, and digital signage.

PIR IR Motion Sensors

Panasonic PIR Motion Sensors are passive infrared-type sensors that detect changes in temperature (>4°C) from the surroundings and detect movement. With a wide sensing area, the Panasonic PIR devices are low profile and available in polyethylene (9.7mm) and silicon lenses (6mm). The PIR motion sensors feature sleep mode, which allows for a low current consumption of 1µA. The EKMC series offers embedded circuit design and eliminates external sensing circuits.

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

Motion & Position Sensors

Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.