Panasonic Industry EKMB & EKMC Wide Field-of-View PIR Motion Sensors
Panasonic Industry EKMB and EKMC Wide Field-of-View Passive Infrared (PIR) Motion Sensors feature a flat, rectangular shape that offers improved detection in a single axis up to 150°. Overlapping detection zones allow these sensors to detect motion directly approaching the sensor. Panasonic EKMB and EKMC PIR motion sensors are available in black, white, and pearl white lens colors with current consumption as low as 1μA for battery-powered applications. These sensors are RoHS and REACH compliant. Typical applications include lighting control, thermostats, video intercoms and doorbells, IP cameras, TVs and PC monitors, and more.
Features
- Wide field of view can detect up to 150° in 1 axis
- Approach-sensing detection can detect movement directly toward the sensor
- Current consumption as low as 1μA to accommodate battery-powered applications
- RoHS and REACH compliant
Applications
- Lighting control
- Thermostats
- Video intercoms and doorbells
- Security
- IP cameras
- Digital signage
- Vending machines
- TVs and PC monitors
Videos
Typical Sensor Detection Area
Datasheets
Additional Resources
Published: 2017-10-24
| Updated: 2026-08-14