NVXR22S90M2SPx EliteSiC Power Modules

onsemi NVXR22S90M2SPx EliteSiC Power Modules offer improved performance, efficiency, and power density in compact and compatible packaging. The onsemi NVXR22S90M2SPx modules feature a 900V SiC MOSFET in a six-pack configuration, with press-fit pins for easy assembly and enhanced reliability. The devices include an optimized pin-fin heatsink on the baseplate and utilize sintering technology for reliability and thermal efficiency. The module is designed to meet the AQG324 automotive standard.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
onsemi MOSFET Modules SIC 900V 6D MOSFET V-SSDC SPC 3In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SSDC-39 900 V 510 A 2.7 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 900 W NVXR22S90M2SPC Tray
onsemi MOSFET Modules SIC 900V 6D MOSFET V-SSDC SPM 4In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT 900 V 510 A 2.7 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 900 W Tray