NVXR22S90M2SPM

onsemi
863-NVXR22S90M2SPM
NVXR22S90M2SPM

Mfr.:

Description:
MOSFET Modules SIC 900V 6D MOSFET V-SSDC SPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.139,28 € 1.139,28 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Modules
RoHS:  
SiC
SMD/SMT
900 V
510 A
2.7 mOhms
- 8 V, + 22 V
2.7 V
- 40 C
+ 175 C
900 W
Tray
Brand: onsemi
Configuration: Module
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: MY
Fall Time: 48 ns
Product Type: MOSFET Modules
Rise Time: 94 ns
Factory Pack Quantity: 4
Subcategory: Discrete and Power Modules
Tradename: EliteSiC
Type: EliteSiC Power Module
Typical Turn-Off Delay Time: 295 ns
Typical Turn-On Delay Time: 106 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390060
ECCN:
EAR99

NVXR22S90M2SPx EliteSiC Power Modules

onsemi NVXR22S90M2SPx EliteSiC Power Modules offer improved performance, efficiency, and power density in compact and compatible packaging. The onsemi NVXR22S90M2SPx modules feature a 900V SiC MOSFET in a six-pack configuration, with press-fit pins for easy assembly and enhanced reliability. The devices include an optimized pin-fin heatsink on the baseplate and utilize sintering technology for reliability and thermal efficiency. The module is designed to meet the AQG324 automotive standard.