G3VM-61VY4 & G3VM-351VY1 MOSFET Relays

Omron Electronics G3VM-61VY4 & G3VM-351VY1 MOSFET Relays in SOP 4-pin packages contribute to reduced equipment power consumption. These relays exhibit a VIO (Dielectric strength between I/O) of 3750Vrms. These high-sensitivity MOSFET relays reduce the power consumption required for on-operation, reducing input current by 33%. The 61VY4 and 351VY1 support 60V and 350V, respectively, and both operate with less than 1mA of driving current. Because of the high dielectric strength, G3VM-VY relays can be used in applications requiring high input and output isolation. Omron Electronics G3VM-61VY4 & G3VM-351VY1 MOSFET Relays are particularly suitable for sensor applications, including ATE, industrial, and security. 

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount 60V, 700mA, SOP 4 MOSFET RELAY 209In Stock
3.500Expected 3/24/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape SMD/SMT 700 mA 60 VAC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 10 mA - 40 C + 85 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) G3VM-VY
Omron Electronics Solid State Relays - PCB Mount 60V, 700mA, SOP 4 MOSFET RELAY
1.000Expected 7/28/2026
Min.: 1
Mult.: 1

Tube SMD/SMT 700 mA 60 VAC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 10 mA - 40 C + 85 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) G3VM-VY