G3VM-61VY4-TR05

Omron Electronics
653-G3VM-61VY4-TR05
G3VM-61VY4-TR05

Mfr.:

Description:
Solid State Relays - PCB Mount 60V, 700mA, SOP 4 MOSFET RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.695

Stock:
3.695 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,31 € 3,31 €
2,96 € 29,60 €
2,81 € 70,25 €
2,69 € 134,50 €
2,61 € 261,00 €
2,48 € 620,00 €
Full Reel (Order in multiples of 500)
2,32 € 1.160,00 €
2,31 € 2.310,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,26 €
Min:
1

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
SMD/SMT
700 mA
60 VAC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
SOP-4
MOSFET
10 mA
- 40 C
+ 85 C
4.55 mm (0.179 in)
3.7 mm (0.146 in)
2.1 mm (0.083 in)
G3VM-VY
Brand: Omron Electronics
Product: MOSFET Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: Gull Wing Lead
Part # Aliases: G3VM-61VY4(TR05) G3VM61VY4TR05
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3VM-61VY4 & G3VM-351VY1 MOSFET Relays

Omron Electronics G3VM-61VY4 & G3VM-351VY1 MOSFET Relays in SOP 4-pin packages contribute to reduced equipment power consumption. These relays exhibit a VIO (Dielectric strength between I/O) of 3750Vrms. These high-sensitivity MOSFET relays reduce the power consumption required for on-operation, reducing input current by 33%. The 61VY4 and 351VY1 support 60V and 350V, respectively, and both operate with less than 1mA of driving current. Because of the high dielectric strength, G3VM-VY relays can be used in applications requiring high input and output isolation. Omron Electronics G3VM-61VY4 & G3VM-351VY1 MOSFET Relays are particularly suitable for sensor applications, including ATE, industrial, and security. 

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.