PLX Solid Electrolytic Capacitors

Nichicon PLX Solid Electrolytic Capacitors consist of conductive polymer aluminum solid electrolytic capacitors that offer high reliability and high voltage up to 50V. The PLX radial lead type capacitors have a capacitance range of 22µF to 390µF, low ESR, high ripple current, a temperature range of -55°C to +125°C, and long life of 3000 hours at +125°C.

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 50V 27uF 125C AEC-Q200 638In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27 uF 50 VDC Radial 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 33 mOhms 2 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 125C AEC-Q200 719In Stock
400Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 50 VDC Radial 9 mm Aluminum Polymer Capacitors 3000 Hour 20 % 35 mOhms 1.8 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 125C AEC-Q200 82In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC Radial 13 mm Aluminum Polymer Capacitors 3000 Hour 20 % 29 mOhms 2.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 35V 100uF 125C AEC-Q200 9In Stock
500Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC Radial 13 mm Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 2.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 150uF 125C AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

150 uF 16 VDC Radial 9 mm Aluminum Polymer Capacitors 3000 Hour 20 % 26 mOhms 2.1 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 220uF 125C AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

220 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 2.4 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 390uF 125C AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

390 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 3000 Hour 20 % 23 mOhms 2.9 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 20V 120uF 125C AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

120 uF 20 VDC Radial 9 mm Aluminum Polymer Capacitors 3000 Hour 20 % 27 mOhms 2 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 20V 150uF 125C AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

150 uF 20 VDC Radial 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 26 mOhms 2.3 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 20V 270uF 125C AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

270 uF 20 VDC Radial 13 mm Aluminum Polymer Capacitors 3000 Hour 20 % 24 mOhms 2.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25V 120uF 125C AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

120 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25V 180uF 125C AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

180 uF 25 VDC Radial 13 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 2.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25V 82uF 125C AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

82 uF 25 VDC Radial 9 mm Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 35V 39uF 125C AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

39 uF 35 VDC Radial 9 mm Aluminum Polymer Capacitors 3000 Hour 20 % 33 mOhms 1.8 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 35V 56uF 125C AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

56 uF 35 VDC Radial 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 31 mOhms 2.1 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack