PLX1D151MDL1TD

Nichicon
647-PLX1D151MDL1TD
PLX1D151MDL1TD

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 20V 150uF 125C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1000)
1,10 € 1.100,00 €
1,04 € 2.080,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
150 uF
20 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
3000 Hour
20 %
26 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Ammo Pack
Brand: Nichicon
Lead Spacing: 3.5 mm
Leakage Current: 600 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLX Solid Electrolytic Capacitors

Nichicon PLX Solid Electrolytic Capacitors consist of conductive polymer aluminum solid electrolytic capacitors that offer high reliability and high voltage up to 50V. The PLX radial lead type capacitors have a capacitance range of 22µF to 390µF, low ESR, high ripple current, a temperature range of -55°C to +125°C, and long life of 3000 hours at +125°C.